170814-0037

NeoScale High-Speed Mezzanine Receptacle, 2.80mm Pitch, 4x8, 32 Triads (96 Circuits), 8.00mm Connector Height, 0.76µm Gold (Au) Plating

Elevate your connectivity with the NeoScale High-Speed Mezzanine Receptacle. Designed for optimal performance, this black receptacle features a 2.80mm pitch with 96 circuits, making it ideal for signal transmission. The 8.00mm connector height and 0.76µm Gold (Au) plating ensure reliable conductivity, while the high-performance alloy contact material guarantees durability. With keying, PCB retention, and RoHS compliance, this vertical receptacle offers both convenience and environmental responsibility. Perfect for board-to-board applications, it's a must-have for any high-speed setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170814-0037
Color: Black
Series: 170814 - NeoScale
Amperage: 1 A
Connector Type: NeoScale
Number of Contacts: 96
Number of Rows: 4
Termination Method: Solder or Weld
Contact Material: High Performance Alloy (HPA)
Pitch: 2.8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 1.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 96
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Board to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 001
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Part Aliases: 1708140037
SKU: MOL170814-0037

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2025 514995 - End of Life.
LTB 11/28/24
LTS 3/5/25
Download