170814-0036

NeoScale High-Speed Mezzanine Receptacle, 2.80mm Pitch, 4x18, 72 Triads (216 Circuits), 8.00mm Connector Height, 0.76µm Gold (Au) Plating

Elevate your high-speed connectivity with our NeoScale Mezzanine Receptacle, a cutting-edge solution designed for seamless signal transmission in electronic systems. Featuring a 2.80mm pitch and 216 circuits, this receptacle offers unparalleled performance in data transfer. With a compact 8.00mm connector height and vertical orientation, it's perfect for space-efficient PCB layouts. The contact material, High Performance Alloy (HPA), ensures reliable conductivity, while 0.76µm Gold (Au) plating guarantees optimal signal integrity. Whether soldered or welded, its termination method is versatile for different assembly processes. RoHS compliant and tested for durability, this receptacle is a top choice for demanding applications in industries like telecommunications, aerospace, and more. Elevate your high-speed connectivity with our NeoScale Mezzanine Receptacle, a cutting-edge solution designed for seamless signal transmission in electronic systems. Featuring a 2.80mm pitch and 216 circuits, this receptacle offers unparalleled performance in data transfer. With a compact 8.00mm connector height and vertical orientation, it's perfect for space-efficient PCB layouts. The contact material, High Performance Alloy (HPA), ensures reliable conductivity, while 0.76µm Gold (Au) plating guarantees optimal signal integrity. Whether soldered or welded, its termination method is versatile for different assembly processes. RoHS compliant and tested for durability, this receptacle is a top choice for demanding applications in industries like telecommunications, aerospace, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170814-0036
Color: Black
Series: 170814 - NeoScale
Amperage: 1 A
Connector Type: NeoScale
Number of Contacts: 216
Number of Rows: 4
Termination Method: Solder or Weld
Contact Material: High Performance Alloy (HPA)
Pitch: 2.8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 1.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 216
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Board to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 001
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Part Aliases: 1708140036
SKU: MOL170814-0036

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: