170814-2007

NeoScale High-Speed Mezzanine Receptacle, 2.80mm Pitch, 6x24, 144 Triads (432 Circuits), 8.00mm Connector Height, 0.76µm Gold (Au) Plating

Introducing the NeoScale High-Speed Mezzanine Receptacle, a cutting-edge connector designed for high-performance applications. With a pitch of 2.80mm, it boasts 432 circuits, ideal for signal transmission. The 8.00mm connector height and 0.76µm Gold (Au) plating ensure both durability and optimal conductivity. Crafted with High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, it guarantees reliability in any environment. The vertical orientation, along with keying and polarization features, simplifies installation. RoHS compliant and offering 100 mating cycles, this connector is a versatile solution for PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170814-2007
Color: Black
Series: 170814 - NeoScale
Amperage: 1 A
Connector Type: NeoScale
Number of Contacts: 432
Number of Rows: 6
Termination Method: Solder or Weld
Contact Material: High Performance Alloy (HPA)
Pitch: 2.8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 1.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 432
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Board to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 002
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Part Aliases: 1708142007
SKU: MOL170814-2007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: