170814-2009

NeoScale High-Speed Mezzanine Receptacle, 2.80mm Pitch, 6x20, 120 Triads (360 Circuits), 8.00mm Connector Height, 0.76µm Gold (Au) Plating

Elevate your connectivity with our NeoScale High-Speed Mezzanine Receptacle, a cutting-edge solution for high-performance applications. Featuring a 2.80mm pitch and 360 circuits in a space-efficient 6x20 configuration, this receptacle ensures seamless signal transmission. With 0.76µm Gold (Au) plating, each contact guarantees reliable conductivity. The 8.00mm connector height, along with vertical orientation and solder or weld termination options, offers flexibility in installation. Constructed with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it's engineered for durability in demanding environments. RoHS-compliant and operating within a wide temperature range, from -55 to 85°C, this receptacle is not only high-speed but also high-reliability. Perfect for PCB applications, it includes features like PCB locator and retention, ensuring secure mounting. Trust in the NeoScale series for top-of-the-line performance in your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170814-2009
Color: Black
Series: 170814 - NeoScale
Amperage: 1 A
Connector Type: NeoScale
Number of Contacts: 360
Number of Rows: 6
Termination Method: Solder or Weld
Contact Material: High Performance Alloy (HPA)
Pitch: 2.8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 1.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 360
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Board to Board
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Part Aliases: 1708142009
SKU: MOL170814-2009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: