170814-5009

NeoScale High-Speed Mezzanine Receptacle, 2.80mm Pitch, 6x30, 180 Triads (540 Circuits), 8.00mm Connector Height, 0.76µm Gold (Au) Plating

Introducing the NeoScale High-Speed Mezzanine Receptacle, a cutting-edge solution for high-performance connectivity. With a 2.80mm pitch and 540 circuits, this receptacle boasts impressive capabilities for signal transmission. The 8.00mm connector height and 0.76µm Gold (Au) plating ensure reliable conductivity, while the High Performance Alloy (HPA) contact material guarantees durability. Designed for vertical orientation with keying features, it offers secure and efficient PCB connections. RoHS compliant and with a mating cycle of 100, it's a reliable choice for demanding applications in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170814-5009
Color: Black
Series: 170814 - NeoScale
Amperage: 1 A
Connector Type: NeoScale
Number of Contacts: 540
Number of Rows: 6
Termination Method: Solder or Weld
Contact Material: High Performance Alloy (HPA)
Pitch: 2.8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 1.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 540
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Board to Board
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Part Aliases: 1708145009
SKU: MOL170814-5009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: