51353-3400

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 34 Circuits, White

Part Aliases: Molex 0513533400  
Easily connect your electronic components with our MicroClasp connector, featuring 34 contacts in a double-row configuration with a 2mm pitch. Designed for signal applications, this receptacle is made of durable nylon, ensuring reliable performance in a wide operating temperature range. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this essential component for wire-to-board connections. Its compact size and lock-to-mating part feature make it ideal for secure and efficient installations. Upgrade your connectivity standards with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51353-3400
Color:White
Series:51353 - MicroClasp
Connector Type:MicroClasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:34
Number of Rows:2
Pitch:2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-25 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0513533400
SKU:MOL51353-3400

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/29/2024513947 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download