172258-3112
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable
Enhance your connectivity with our Ultra-Fit Tangless Receptacle Housing, meticulously crafted for optimal performance. Boasting a sleek black design, this dual-row housing accommodates 12 circuits with a 3.50mm pitch, perfect for power applications. Engineered from durable nylon, it ensures reliability in various environments, with operating temperatures ranging from -40 to 105°C. Featuring keying and polarization for secure mating, it guarantees a perfect fit every time. Glow-wire capable and RoHS compliant, this housing prioritizes safety and environmental responsibility. Pair it seamlessly with our Ultra-Fit Vertical or Right-Angle Headers for a complete and efficient connection solution. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172258-3112 |
Color: | Black |
Series: | 172258 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722981112|Link:1722981212| Link:1722981312|Link:1722991112|Link:1722991212|Link:1722991312 <, br>, Ultra-Fit Right-Angle Header Link:1723161112|Link:1723161212| Link:1723161312 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722583112 |
SKU: | MOL172258-3112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |