172952-1401
Micro-Fit TPA Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connectivity with this Micro-Fit TPA Receptacle Housing. Featuring a dual-row design with 14 circuits, it ensures reliable performance in various applications. Crafted from UL 94V-0 compliant, low-halogen black nylon, this housing guarantees durability and safety. With a 3mm pitch and operating temperature range of -40 to 105°C, it offers versatility in wire-to-wire and wire-to-board connector systems. Certified by CSA and UL agencies, it meets stringent quality standards. Its polarized mating and locking features ensure secure connections. RoHS compliant and designed for power circuit applications, the Micro-Fit TPA is a trusted choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-1401 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1729521401 |
SKU: | MOL172952-1401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |