172264-4006
Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 6 Circuits, Natural
Ensure secure connections with our Ultra-Fit Tangless Terminal Position Assurance (TPA). Featuring a 3.50mm pitch and 6 circuits, this natural-colored TPA is designed for reliability. Made of durable nylon, it guarantees long-lasting performance even in extreme temperatures ranging from -40 to 120 °C. With a single row configuration and a lock to mating part feature, it provides a seamless connection for your PCB applications. RoHS compliant and part of our Ultra-Fit series, this TPA is a vital component for maintaining contact integrity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172264-4006 |
Color: | Natural |
Series: | 172264 - Ultra-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 6 |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722644006 |
SKU: | MOL172264-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |