172258-4112
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 12 Circuits, Natural, Glow-Wire Capable
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing, designed for efficiency and reliability. Featuring a 3.50mm pitch and dual-row configuration, this housing accommodates 12 circuits with ease. The natural color adds a sleek touch, while its glow-wire capability ensures safety in all environments. Crafted from durable nylon and operating smoothly in temperatures ranging from -40 to 105 °C, this receptacle is built to last. With keying for proper alignment, polarization for secure mating, and compatibility with various Ultra-Fit connectors, it offers seamless integration in wire-to-board setups. Trust in its locking mechanism and RoHS compliance for peace of mind. Elevate your connectivity solutions with the Ultra-Fit series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172258-4112 |
Color: | Natural |
Series: | 172258 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722982112|Link:1722982212| Link:1722982312|Link:1722992112|Link:1722992212|Link:1722992312 <, br>, Ultra-Fit Right-Angle Header Link:1723162112|Link:1723162212| Link:1723162312 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722584112 |
SKU: | MOL172258-4112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |