172953-1801
Micro-Fit Terminal Position Assurance (TPA) Retainer, 18 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Part Aliases: Molex 1729531801
Ensure secure and reliable connections with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for 18 circuits with a 3.00mm pitch, this essential accessory guarantees proper alignment and retention in MicroTPA connectors. Its UL 94V-0, low-halogen construction in a natural color ensures safety and compliance. Made of durable nylon, it provides long-lasting performance in a variety of environments, with an operating temperature range of -40 to 105 °C. The TPA feature locks securely to the mating part, offering peace of mind in critical applications. Perfect for maintaining signal integrity and preventing accidental disconnections, this Micro-Fit TPA is a must-have for reliable connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172953-1801 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729531801 |
SKU: | MOL172953-1801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2025 | 516085 - Change to Product. consider the water absorption of resin material the dimension will expand. release the tolerance of dimension B. | Download |