173109-0073
HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 50 Circuits
Elevate your connectivity with the HPD Standard-Density D-Sub Connector. Designed for high-performance applications, this female connector boasts solder pot termination and machined contacts for reliable signal transmission. With 50 circuits arranged in three rows, it offers ample connectivity options. The gold-plated copper alloy contacts ensure optimal conductivity, while the IP20 rating provides protection against dust and debris. Panel mountable with a durable thermoplastic insert and tin-plated steel frame, this connector operates flawlessly in temperatures ranging from -55 to 130°C. RoHS compliant and featuring a polarized mating design, it guarantees both environmental responsibility and secure mating. Perfect for industrial and commercial use, the HPD Connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0073 |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Termination Method: | Solder Pot |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 500 |
Panel Mount Method: | Flange |
Shielded: | Yes |
Insert Color: | White |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090073;F50S0G1 |
SKU: | MOL173109-0073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |