173109-0076

HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 25 Circuits

Elevate your connectivity with the HPD Standard-Density D-Sub Connector. This male connector features a straight, PCB through-hole design with machined contacts, ensuring reliable performance. With 25 circuits, it offers ample connectivity options for your devices. Constructed with copper alloy contacts plated in gold over nickel, it guarantees optimal signal transfer. The IP20 rating and shielded design provide added protection, while the operating temperature range of -55 to 130 °C ensures suitability for various environments. Panel-mounted with a flange, it boasts secure installation, with PCB retention and polarization features for added convenience. RoHS compliant and boasting a high mating cycle of 500, this connector from FCT Products is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0076
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 25
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Number of Ports: 1
Orientation: Straight
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Panel Thickness: 1.6 mm
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Product Name: FCT Products
Part Aliases: 1731090076;F25P1G1-0982
SKU: MOL173109-0076

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: