173109-0107
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 37 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector, offering reliable performance for your electronic devices. This Female connector features a Straight orientation and Solder Cup termination method, ensuring secure and efficient assembly. With Gold plating over Copper Alloy contacts, it guarantees optimal signal conductivity and durability, suitable for demanding environments. Boasting 37 Circuits and a 2.84 mm pitch, it accommodates multiple connections with precision. Its robust Steel shell with Tin plating and IP20 rating provides protection against external elements, while its 200 Mating Cycles and 7.5 A amperage capacity cater to high-performance applications. Whether for industrial or commercial use, this connector, part of the 173109 series, is RoHS compliant and a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0107 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 37 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090107;FT37S0G2 |
SKU: | MOL173109-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |