173109-0142

HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 37 Circuits

Enhance your connectivity with the HPD Standard-Density D-Sub Connector. This male connector, designed for PCB through-hole mounting, features machined contacts for reliable performance. With 37 circuits and two rows, it offers ample connectivity options. The gold-plated copper alloy contacts ensure optimal signal transmission while the straight orientation and panel mount design make installation a breeze. With an IP20 rating, it provides protection against dust and solid objects. Operating in a wide temperature range from -55 to 130°C, it's suitable for various environments. The white thermoplastic insert and tin-plated steel frame guarantee durability. Featuring a flange panel mount method and PCB locator, it ensures secure attachment. RoHS compliant and offering 500 mating cycles, it's a high-quality solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0142
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 37
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Number of Ports: 1
Orientation: Straight
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Panel Thickness: 1.6 mm
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 37
Mating Cycles: 500
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Product Name: FCT Products
Part Aliases: 1731090142;F37P1G1-0982
SKU: MOL173109-0142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: