173109-1910

FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 37 Circuits

Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Featuring a female right-angle design, this connector is optimized for PCB through-hole mounting with a durable gold over nickel phosphorus plating, ensuring reliable performance over 500 mating cycles. The 37-circuit configuration, housed in a white plastic bracket with a snap-in grounding bracket and clinch nut, offers secure and efficient connections. With a maximum amperage of 7.5 A, copper alloy contacts, and a 2.54 mm pitch, it meets the demands of various applications. Its IP20 rating, shielded construction, and operating temperature range of -55 to 125°C guarantee durability in challenging environments. The connector is RoHS compliant and part of the FCT Products lineup, delivering quality and reliability in every use. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-1910
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 37
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 11.1 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 37
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731091910;F37S5G1A-0326
SKU: MOL173109-1910

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: