173109-0090
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 4-40 UNC Clinch Nut, 15 Circuits
Introducing the FCT Standard-Density D-Sub Connector, meticulously designed for optimal performance in a variety of applications. This male connector features a straight orientation and a solder cup termination method, ensuring secure and reliable connections. With gold plating over copper alloy contacts, it offers superior conductivity and corrosion resistance. With an IP20 rating and a shell made of durable steel with tin plating, it guarantees durability in challenging environments. Suitable for 15 circuits, accommodating 20 AWG wire size, it is perfect for high-density connectivity needs. RoHS compliant and capable of 500 mating cycles, this connector is both environmentally friendly and long-lasting. Trust in FCT Products for top-quality connectors that meet your connectivity requirements with precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0090 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090090;FT15P0G1 |
SKU: | MOL173109-0090 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |