173109-1901
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 25 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, meticulously designed for seamless integration. This male connector features a straight orientation and PCB Through Hole termination method, ensuring reliable performance in various applications. Crafted with a durable steel shell and gold-plated copper alloy contacts, it guarantees long-lasting quality and optimal signal transmission. With 25 circuits and a 5.60mm Snap-in Bolt, it offers versatility for your connectivity needs. Rated for 500 mating cycles and with an IP20 rating, it provides robust protection in demanding environments. Rest assured, this connector complies with RoHS standards, making it an environmentally friendly choice. Upgrade your setup with confidence, trust in the excellence of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1901 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091901;F25P1G1A-0981 |
SKU: | MOL173109-1901 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |