173109-0168
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 25 Circuits
Enhance your PCB assembly with our high-performance FCT Standard-Density D-Sub Connector. This male connector, featuring a right-angle orientation and 25 circuits, is designed for seamless integration into your electronic devices. With gold-plated contacts ensuring reliable conductivity, it offers durability with 500 mating cycles. The riveted metal bracket and clinch nut provide secure mounting, while its steel shell construction guarantees robustness. RoHS compliant and boasting an IP20 rating, it meets stringent environmental standards. Ideal for applications requiring a current of up to 7.5 A, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0168 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090168;F25P5G1-1002 |
SKU: | MOL173109-0168 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |