173109-0101
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 25 Circuits
Introducing the FCT Standard-Density D-Sub Connector, a reliable solution for your connectivity needs. This male connector, featuring a straight orientation and solder cup termination method, is engineered for durability and performance. With gold plating and a high amperage rating of 7.5 A, it ensures optimal signal transfer and conductivity. Designed for versatility, it offers 25 circuits in a white housing, with 2 rows for efficient organization. The copper alloy contacts with gold plating over nickel guarantee long-term reliability, even in demanding environments with an operating temperature range of -55 to 125 °C. Its IP20 rating provides protection against solid objects, making it suitable for various applications. Whether for industrial or commercial use, this FCT D-Sub Connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0101 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090101;FT25P0G2 |
SKU: | MOL173109-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |