173109-1891
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 9 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and PCB through-hole termination, ensuring reliable performance. Crafted with a copper alloy contact material and gold over nickel phosphorus plating, it offers enhanced durability and conductivity. With an IP20 rating and steel shell construction, it guarantees protection and longevity in various environments. Boasting 9 circuits and a 5.60mm snap-in bolt, it's perfect for a wide range of applications. RoHS compliant and capable of 500 mating cycles, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1891 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091891;F09P1G1A-0981 |
SKU: | MOL173109-1891 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |