173109-1926
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 25 Circuits
Experience seamless connectivity with our FCT Standard-Density D-Sub Connector. Designed for optimal performance, this female connector features a straight orientation and is easily mounted on PCBs through a secure through-hole termination method. With gold over nickel phosphorus plating, it ensures reliable conductivity over 500 mating cycles. The 5.60mm snap-in bolt guarantees a sturdy connection, while the 25 circuits offer ample versatility for your wiring needs. Crafted with durable steel shell material and copper alloy contacts plated with gold, this connector is built to last. RoHS compliant and boasting an IP20 rating, it meets stringent environmental standards without compromising on quality. Explore the possibilities with our FCT D-Sub Connector, a crucial component for efficient signal transmission in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1926 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091926;F25S1G1A-0981 |
SKU: | MOL173109-1926 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |