173109-0105
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold plating, it offers enhanced conductivity and durability, perfect for demanding applications. Boasting 15 circuits and an amperage of 7.5 A, it accommodates high-performance needs. The 4-40 UNC clinch nut and IP20 rating provide added versatility and protection. Constructed with PBT insert material and steel shell, it guarantees long-term durability even in harsh environments. RoHS compliant and offering 200 mating cycles, this connector is a trusted solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0105 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090105;FT15S0G2 |
SKU: | MOL173109-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |