173109-0172

HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 15 Circuits

Enhance your connectivity with the HPD Standard-Density D-Sub Connector, a versatile solution for your electronic assembly needs. This female connector, featuring a right-angle orientation with a sturdy metal bracket, offers secure PCB through-hole mounting with machined female contacts. With 15 circuits in a 2-row configuration, it ensures reliable signal transmission. The contact material is a durable copper alloy with gold plating over nickel, guaranteeing excellent conductivity. Designed for panel mounting, it suits various applications with an IP20 rating for protection. The connector is shielded, with a white thermoplastic insert and tin-plated steel frame for durability. Its operating temperature range of -55 to 130 °C makes it suitable for diverse environments. Trust in FCT Products for premium quality connectors that meet RoHS compliance standards. Elevate your connectivity game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0172
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 15
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.54 mm
IP Rating: IP20
Number of Ports: 1
Orientation: Right-Angle
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Panel Thickness: 1.6 mm
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 15
Mating Cycles: 500
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.54 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Product Name: FCT Products
Part Aliases: 1731090172;F15S5G1-1002
SKU: MOL173109-0172

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2020 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. Download