173109-0205
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 15 Circuits
Upgrade your electronic connections with our FCT Standard-Density D-Sub Connector, designed for seamless integration in your PCB setup. This male connector features a right-angle orientation and through-hole termination method, ensuring secure and efficient installation. With gold plating for enhanced conductivity and durability, it boasts a remarkable 200 mating cycles for long-lasting performance. The riveted metal bracket and threaded spacer add stability and ease of assembly, while the 15 circuits accommodate multiple connections. RoHS compliant and with an IP20 rating for added protection, this connector guarantees both quality and reliability. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0205 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090205;F15P5G2-1004 |
SKU: | MOL173109-0205 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |