173109-0312
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 37 Circuits
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. Designed for precision and durability, this female connector features a straight orientation with solder cup termination for secure assembly. Boasting gold over nickel phosphorus plating, it ensures reliable signal transmission over its 37 circuits, with a high mating cycle of 500. Crafted from robust steel and copper alloy, it offers a maximum amperage of 7.5A. RoHS compliant and rated IP20 for protection, it guarantees both performance and safety in various applications. Upgrade your electronic systems with this essential component from FCT.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0312 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090312;F37S0G1A |
SKU: | MOL173109-0312 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |