173109-0719
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 37 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features straight orientation and PCB through-hole termination method, ensuring secure and reliable connections. Its gold over nickel phosphorus plating offers enhanced durability, withstanding up to 500 mating cycles. With 37 circuits and a two-row configuration, it provides ample connectivity options. The copper alloy contacts with gold plating guarantee optimal signal transmission. Constructed with a steel shell plated with tin, it is both robust and corrosion-resistant. RoHS compliant, this connector meets high industry standards for environmental responsibility. Ideal for various applications, it offers IP20 protection for added safety. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0719 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090719;F37P1G1A |
SKU: | MOL173109-0719 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |