173109-0184
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 37 Circuits
Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic systems. This female connector, featuring a right-angle orientation and two rows of 37 circuits, guarantees optimal signal transmission. With a robust construction that includes a riveted metal bracket and clinch nut, it ensures secure mounting. The gold plating over copper alloy contacts not only offers superior conductivity but also withstands up to 200 mating cycles, ensuring long-lasting performance. Compliant with RoHS standards, this connector is environmentally friendly. Its IP20 rating and shell material made of tin-plated steel provide durability and protection in various industrial environments. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0184 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090184;F37S5G2-1002 |
SKU: | MOL173109-0184 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |