173109-0424
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. This female connector, designed for straight PCB Through Hole mounting, features durable gold plating for optimal signal transmission. With a robust construction rated for 200 mating cycles, it ensures long-lasting performance. The 5.60mm snap-in bolt provides secure attachment, while the 15 circuit configuration accommodates versatile applications. Engineered with a copper alloy contact material and gold over nickel plating, it guarantees reliable conductivity. The IP20 rating and steel shell construction offer protection in various environments, while RoHS compliance underscores our commitment to sustainability. Upgrade your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0424 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090424 |
SKU: | MOL173109-0424 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |