173113-0059
FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 15 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Connector, designed for seamless integration in various electronic applications. This Female connector features a Straight orientation and Solder Cup termination method, ensuring secure and reliable connections. With Gold Plating on Copper Alloy contacts, it guarantees optimal signal transfer and corrosion resistance. The 15 Circuits, organized in 3 rows, accommodate multiple connections with ease. Constructed with a robust Steel shell and Nickel plating, it offers durability in demanding environments. Suitable for 22 AWG wire, it supports efficient power transmission. Notably, this connector does not comply with RoHS regulations. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0059 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731130059;CT09-15S |
SKU: | MOL173113-0059 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |