16-02-0102
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
Enhance your connectivity with our SL Crimp Terminal, a vital component of the CyClone Series 70058. Designed for seamless integration, this Female terminal accommodates 22-24 AWG wires with precision, ensuring optimal performance in signal transmission. Crafted from Phosphor Bronze and plated with Tin, it guarantees reliable conductivity. Conveniently packaged in a bag, it's ideal for various circuit applications. Whether for Wire to Wire or Wire to Board connections, trust in the quality and compliance of this essential connector component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0102 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016020102;70058-0222 |
SKU: | MOL16-02-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |