| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0021 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.84 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030021 AA-2203X |
| SKU: | MOL19003-0021 |
19003-0021
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless termination of 18-22 gauge wires. This female connector, in striking red, features a durable brass construction with tin plating for reliable conductivity. Its Nylon housing ensures insulation and longevity, meeting stringent flammability standards. Engineered for crimp or compression installation, it offers a secure fit on 4.75mm x 0.81mm tabs. With a 600V rating and operable in temperatures ranging from -65 to 105°C, it guarantees performance in diverse environments. Certified by LR18689 and E79133, it complies with industry standards for quality and safety. Explore its versatile applications in various connectors, terminals, and splices, and elevate your wiring projects with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-58-0110 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 16-02-0104 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51103-0400 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


