51065-0200

2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural

Part Aliases: Molex 0510650200  
Enhance your wire-to-board connections with our Micro-Latch Receptacle. Designed for seamless signal transmission, this connector features a natural color and a durable polyester housing. With two gold-plated contacts in a single row, it ensures reliable performance. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our Micro-Latch connector for efficient and secure electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51065-0200
Color:Natural
Series:51065 - Micro-Latch
Connector Type:Micro-Latch
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0510650200
SKU:MOL51065-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2021510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal
current material source: Shanghai China
New Material Source: Nansha China
Download
02/12/2021509540 - Equipment Transfer, Production Transfer or Rearrangement. Japan mold is aged condition due to old. japan plant will discontinue production, Molex Malaysia also producing the same products so they will still be supplying.Download
06/08/2020508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
07/31/2016GCM 10740362 - Change Construction Or Material. This is to inform you of a change for molding resin materials of 51065 series (2.0 WTB REC HSG). The current molding material of SABIC VALOX 310SE0 with UL file# E45587 will be replaced by SABIC VALOX 310SEO with UL file# E207780. VALOX 310SE0 V-0, 0.38mm under UL file# E45587 supplied by SABIC IP is no longer able to maintain flame retardant performance as a result of inspection by the UL auditing authority. Thus, Molex will shift to the material VALOX 310 SEO with a different UL file# of E207780 provided by SABIC IP. There will be no influences on product's Fit, Form, or Function.Download
01/16/2015GCM 10641398 - Tooling / Equipment Transfer.Download