19070-0087

InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire

Part Aliases: Molex 0190700087   Molex BB-237-08XT  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. These high-quality terminals feature a natural finish and are crafted for durability. With a stud size of 8 (M4) and contact plating in tin, they ensure reliable conductivity. The closed barrel type and PVC insulation guarantee secure wire attachment, meeting stringent safety standards including CSA and UL certifications. RoHS compliant, these terminals are environmentally friendly. Perfect for professional or DIY electrical projects, they come in convenient adhesive tape packaging for easy use. Upgrade your connections with our InsulKrimp Ring Tongue Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0087
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700087 BB-237-08XT
SKU:MOL19070-0087

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download