19003-0067
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Mylar Tape, Tab 4.75 x 0.51mm
Enhance connectivity with our InsulKrimp Quick Disconnect Female Terminal, designed for seamless integration with 24-26 AWG wires. Crafted from durable nylon and brass with tin plating, this terminal ensures reliable performance in a wide range of applications, with a maximum voltage rating of 600 V. The straight orientation and 4.75 x 0.51mm tab size make it compatible with various connectors and terminals. Featuring insulation made from Nylon (PA) and a high operating temperature range of -65 to 105 °C, it guarantees safe and efficient operation even in demanding environments. RoHS compliant and glow wire capable, this terminal prioritizes safety and quality. Perfect for use in automotive, industrial, and aerospace settings, it offers a secure and efficient solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0067 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030067;M-2210T |
SKU: | MOL19003-0067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |