43020-0600

Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Part Aliases: Molex 0430200600  
Easily connect and secure your power circuits with this Micro-Fit 3.0 Plug Housing. Designed for dual-row configurations with six contacts, it ensures reliable performance in a variety of applications. The black nylon construction, UL 94V-0 rated for flammability, guarantees durability and safety. Featuring panel mount ears for convenient installation, it also meets low-halogen standards for environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105 °C, this housing is ideal for power applications requiring a pitch of 3mm. Its polarized design and locking mechanism enhance mating security, while RoHS compliance underscores its commitment to quality and sustainability. Upgrade your connector system with the Micro-Fit 3.0 for seamless wire-to-wire connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-0600
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Mount Type:Panel Mount
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430200600
SKU:MOL43020-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download