| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19004-0009 |
| Color: | Yellow |
| Series: | 19004 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 6.99 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190040009 C-2264 |
| SKU: | MOL19004-0009 |
19004-0009
| Heilind Number: | MOL19004-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19004-0009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Coupler. Designed for 10-12 AWG wires, this male quick disconnect connector guarantees secure and efficient performance. Its durable brass construction, enclosed in high-quality nylon insulation, ensures reliable conductivity and safety. With a yellow box for easy identification, this connector meets stringent industry standards with a 600V rating and a wide operating temperature range of -65 to 105°C. Suitable for various applications, this straight orientation connector is essential for professionals seeking top-notch quality and compliance. ROHS compliant and UL certified, rest assured of its environmental responsibility and performance excellence. Upgrade your connectivity solutions with this InsulKrimp Fully Insulated Coupler.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171825-0100 | Cut Strip - Super Sabre Female Crimp Terminal | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19013-0029 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose in a bag | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Molex 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| Molex 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


