| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0026 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180026 |
| SKU: | MOL19418-0026 |
19418-0026
| Heilind Number: | MOL19418-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0026 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure 12 circuits of 18-22 AWG wire with our MX150L 12 Circuit Receptacle. Designed for power applications, this black receptacle features a CPA for added reliability. With a pitch of 5.84mm and polarized mating, it ensures proper alignment and connectivity. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. UL certified and RoHS compliant, it meets stringent safety standards. Ideal for wire-to-wire or wire-to-board connections, this receptacle is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 15-97-9101 | MINIFIT TPA FORHSG30067 &3006 10CKT | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19044-0140 | Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 19419-0017 | MX150L 12 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 30968-1128 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33011-0006 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 505151-0901 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, White | ![]() |
| Molex 505570-0201 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 560023-0448 | CTX50 Receptacle Terminal, Unsealed, Tin Plating, L-Grip, D-Wind, Left Payoff | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


