19006-0016
Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Enhance your electrical connections with our Flag Avikrimp Quick Disconnect, Female terminal. Designed for 14-16 (2.00-1.30mm) wire sizes, this reliable connector features a brass contact plated with tin, ensuring optimal conductivity. Its durable nylon construction, along with Mylar Tape insulation, guarantees safety and performance. With a 4.75 x 0.51mm tab size, it offers a secure fit for various applications. Certified for use in UL and CSA agencies, and RoHS compliant, you can trust in its quality and compliance. Operating efficiently in temperatures ranging from -65 to 105°C, this terminal is ideal for a wide range of industrial and commercial settings. Whether you're working on a new project or replacing existing terminals, this Avikrimp connector is a must-have for your toolbox.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19006-0016 |
Color: | Blue |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.32 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060016;BB-5224T |
SKU: | MOL19006-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |