19007-0024

Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190070024   Molex BB-2221T  
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female Terminal, designed for 14-16 AWG wires. Featuring a durable brass construction with tin plating, it ensures reliable conductivity and corrosion resistance. The blue nylon housing provides insulation and protection, meeting stringent flammability standards for safety. Its convenient flag orientation and mylar tape compatibility make it perfect for various applications. Operating at temperatures from -65 to 105°C, this terminal is suitable for diverse environments. With UL and CSA certifications, you can trust in its quality and compliance. Upgrade your crimp terminal collection with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19007-0024
Color:Blue
Series:19007 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Flag
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:5.08 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190070024 BB-2221T
SKU:MOL19007-0024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download