19007-0009

Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190070009   Molex AA-2222  
Enhance your electrical connections with our Flag InsulKrimp Quick Disconnect. This female connector is designed for 18-22 gauge wire, ensuring a secure and efficient fit. The red color makes it easily identifiable, while the 4.75 x 0.51mm tab size offers compatibility with various terminals. Crafted from durable nylon and brass with tin plating, it guarantees reliable performance with a 600V rating. Meeting rigorous safety standards, including RoHS compliance, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is a must-have for any professional setup. Upgrade your connections today with this high-quality InsulKrimp Quick Disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19007-0009
Color:Red
Series:19007 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Flag
Insulation Type:Full
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:4.44 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190070009 AA-2222
SKU:MOL19007-0009

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download