19193-0200
VersaKrimp Ring Tongue Terminal for 8 AWG Wire
Enhance your wire connections with the VersaKrimp Ring Tongue Terminal, designed for 8 AWG wires. With a closed, brazed barrel and secure crimp or compression termination method, it ensures reliable performance. The tin plating on both the contact mating area and termination area offers excellent conductivity. This terminal, compliant with RoHS standards, is a durable and efficient solution for various electrical applications. Packaged in a convenient bag, it's easy to access and use whenever needed. Elevate your connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0200 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930200;D-356-08 |
SKU: | MOL19193-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |