| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0023 |
| Color: | Blue |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170023 BB-2132 |
| SKU: | MOL19017-0023 |
19017-0023
| Heilind Number: | MOL19017-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0023 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 2.79 x 0.51mm
More >>Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Quick Disconnect Terminal, designed for 14-16 AWG wires. This female connector, featuring a durable brass construction with tin plating, ensures reliable conductivity up to 600V. Its easy crimp or compression termination method and straight orientation make installation a breeze. The blue PVC insulation, meeting flammability standards, provides added safety. With a compatible tab width of 2.79mm and thickness of 0.51mm, it offers a secure fit. Operating in a wide temperature range from -50 to 105°C, it's suitable for various applications. RoHS compliant and UL certified, this connector guarantees quality and compliance. Upgrade your electrical connections with this efficient and dependable terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0024 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire | ![]() |
| Molex 33000-0002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 | Download | |||
| 05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


