19199-0009
Butt - Window Splice for 14-16 AWG Wire
Part Aliases: Molex 0191990009 Molex WB-841
Enhance your wire connectivity with this blue Butt - Window Splice designed for 14-16 AWG wires. Crafted with durable copper and tin plating, it ensures reliable conduction up to 300V. The nylon insulation and closed barrel guarantee secure and efficient performance, even in extreme temperatures ranging from -55 to 105°C. Perfect for various applications, this splice is RoHS compliant, making it a sustainable choice for your projects. Upgrade your wire connections with ease and confidence.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19199-0009 |
Color: | Blue |
Series: | 19199 - Butt - Window |
Connector Type: | Butt - Window |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 300 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 300 V |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.32 mm |
Barrel Type: | Closed |
Part Aliases: | 0191990009 WB-841 |
SKU: | MOL19199-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Product Change Notice Download |
08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Product Change Notice Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |