19038-0013
InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm
Enhance your wire connections with our InsulKrimp Snap Plug Receptacle, designed for 14-16 AWG wires. Crafted from durable nylon and featuring brass contacts with a tin plating, this receptacle ensures secure and reliable conductivity. Its blue hue not only adds a pop of color but also signifies its compatibility with male plug diameters of 4.57mm. With a maximum voltage rating of 600V, it guarantees optimal performance in various applications. The straight orientation and full insulation of this component make installation a breeze, offering a seamless and efficient solution for your connectivity needs. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Elevate your electrical projects with this essential connector, a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19038-0013 |
Color: | Blue |
Series: | 19038 - InsulKrimp |
Connector Type: | InsulKrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Full |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190380013;BRB-2180N |
SKU: | MOL19038-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |