34986-1601

MX150 Hybrid Sealed Male Connector, Dual Row, 16 Circuits, Keying Option A, Without Connector Position Assurance, Black

Part Aliases: Molex 0349861601  
Enhance your power connections with our MX150 Hybrid Sealed Male Connector. This plug features a dual-row design with 16 circuits, offering optimal functionality for your devices. With keying option A and connector position assurance, you can ensure secure and accurate mating every time. Crafted from durable SPS/Nylon material in a sleek black finish, this connector not only delivers in performance but also in aesthetics. RoHS compliant and operating efficiently in temperatures ranging from -40 to 125°C, it's a reliable choice for various applications. Whether for power or signal transmission, the MX150 Connector guarantees a seamless connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34986-1601
Color:Black, Natural
Series:34986 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:16
Number of Rows:2
Pitch:3.5 mm
Material:SPS/Nylon
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0349861601
SKU:MOL34986-1601

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download
05/19/2023513522 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been issued to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be
made to product as part of this change. The additional parts on this PCN are to add to the previously communicated PCN # 512047.
Download
12/24/2022512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change.Download
08/17/2022512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers.
Download
07/29/2022510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding.Download
01/31/2017502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
12/16/2016500752 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.Download
12/01/2016501259 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
02/01/2015GCM 10655331 - New, Modified, Or Replacement Tooling.Download