19039-0018
Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle, designed for 14-16 AWG wires. Crafted from durable nylon and brass with tin plating, it ensures reliable conductivity and insulation. Its crimp or compression termination method offers easy installation, while its straight orientation and full nylon insulation provide seamless integration. With a voltage rating of 600V and operating temperature range of -40 to 105°C, it guarantees performance in various environments. This female connector, suitable for male plug diameters of 4.57mm, is a versatile component for your electrical projects. RoHS compliant and UL certified, it meets high-quality standards for your peace of mind. Upgrade your connections with this Avikrimp Snap Plug Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19039-0018 |
Color: | Blue |
Series: | 19039 - Avikrimp |
Connector Type: | Avikrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190390018;BRB-8180NT |
SKU: | MOL19039-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |