| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0163 |
| Series: | 19044 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190440163 B-128-10HD |
| SKU: | MOL19044-0163 |
19044-0163
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this durable connector ensures secure and reliable performance. Its crimp or compression termination method guarantees a strong bond, while the tin plating on both the contact mating area and termination area provides excellent conductivity. With a stud size of 10 (M5) and a closed barrel type, it's perfect for various industrial applications. RoHS compliant and certified by UL and LR, you can trust in its quality and safety. Upgrade your wire termination process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19419-0007 | MX150L 2 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Molex 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


