19070-0122
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 27.33mm, Mylar Tape Carrier
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wire, this terminal features a stud size 8 (M4) and a length of 27.33mm, ensuring a secure fit. The natural color and PVC insulation material offer durability, while the tin plating on the contact mating area ensures optimal conductivity. With UL and CSA agency certifications, you can trust in the quality and safety of this terminal. Its closed barrel design and Mylar Tape Carrier make installation easy and secure. RoHS compliant and available in bulk packaging, it's the perfect solution for various industrial applications. Elevate your connectivity with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0122 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700122;C-228-08XT |
SKU: | MOL19070-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |