| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0101 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690101 BB-123-06 |
| SKU: | MOL19069-0101 |
19069-0101
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality connector, part of the 19069 series, ensures secure and reliable crimp or compression terminations. With a stud size of 5-6 (M3-3.5) and contact plating in tin, it guarantees optimal conductivity. Meeting LR18689 and E32244 certifications, it upholds industry standards for safety and performance. The closed barrel design and RoHS compliance further attest to its durability and environmental responsibility. Elevate your wiring projects with this essential component, perfect for various applications in the automotive, aerospace, and industrial sectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Reel | ![]() |
| Molex 19011-0038 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| Molex 19019-0037 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0102 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0103 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19203-0387 | A-S-133-10 22-18 STEEL RING #10 (KB) | ![]() |
| Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 200218-2000 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Crimp Terminals, 26-32 AWG | ![]() |
| Molex 200218-2200 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


